Reference Only

B66358G0000X127

Ferrite Cores & Accessories ETD29/16/10 N27OL.

Manufacturer:

Mfr Part:
B66358G0000X127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesETD29/16/10
ProductFerrite Cores
TypeUngapped
CoreETD Core
Core Size29 x 16 x 10
Inductance2 uH
Tolerance- 20 %, + 30 %
Core MaterialN27
PackagingBulk
Outside Height16 mm
Outside Length30.6 mm
Outside Width9.8 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66358GX127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.92$828.00
Need more?