Reference Only
B66344Q0100K187
Ferrite Cores & Accessories E55/28/25-N87-DG100.
Datasheet
B66344Q0100K187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E55/28/25 | |
| Product | Ferrite Cores | |
| Type | Distributed Gap | |
| Core | E Core | |
| Core Size | 55 x 28 x 25 | |
| Inductance | 100 nH | |
| Core Material | N87 | |
| Packaging | Tray | |
| Outside Height | 27.8 mm | |
| Outside Length | 55 mm | |
| Outside Width | 25 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66344Q100K187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.63 | $726.00 |
Need more?