Reference Only
B66344G2500X127
Ferrite Cores & Accessories E55/28/25 N27LP 2.5MM.
Datasheet
B66344G2500X127 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E55/28/25 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | E Core | |
| Core Size | 55 x 28 x 25 | |
| Inductance | 295 nH | |
| Core Material | N27 | |
| Packaging | Bulk | |
| Inside Height | 18.5 mm | |
| Inside Length | 37.5 mm | |
| Inside Width | 17.2 mm | |
| Outside Height | 27.8 mm | |
| Outside Length | 55 mm | |
| Outside Width | 25 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | E55/28/25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?