Reference Only

B66337G0250X127

Ferrite Cores & Accessories EC35/17/10 N27LP 0.25MM.

Manufacturer:

Mfr Part:
B66337G0250X127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEC35/17/10
ProductFerrite Cores
TypeGapped
CoreEC Core
Core Size35 x 17 x 10
Inductance336 nH
Core MaterialN27
PackagingBulk
Inside Height17.45 mm
Inside Length22.75 mm
Inside Width9.8 mm
Outside Height17.45 mm
Outside Length34.5 mm
Outside Width9.8 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66337G250X127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 600)
Quantity Unit PriceExt. Price
$1.65$1,980.00
Need more?