Reference Only

B66335Q0250K187

Ferrite Cores & Accessories E55/28/21-N87-DG250.

Manufacturer:

Mfr Part:
B66335Q0250K187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE55/28/21
ProductFerrite Cores
TypeGapped
CoreE Core
Core Size55 mm x 21 mm
Inductance250 nH
Tolerance10 %
Core MaterialN87
PackagingTray
Maximum Operating Temperature+ 155 C
Outside Height27.8 mm
Outside Length55 mm
Outside Width21 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66335Q250K187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 324 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.55$826.20
Need more?