Reference Only

B66335G0500X127

Ferrite Cores & Accessories E55/28/21 N27LP 0.5MM.

Manufacturer:

Mfr Part:
B66335G0500X127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE55/28/21
ProductFerrite Cores
TypeGapped
CoreE Core
Core Size55 x 28 x 21
Inductance843 nH
Core MaterialN27
PackagingBulk
Inside Height18.5 mm
Inside Length37.5 mm
Inside Width17.2 mm
Outside Height27.8 mm
Outside Length55 mm
Outside Width21 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66335G500X127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 216 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.94$635.04
$2.90$3,132.00
$2.89$7,490.88
Need more?