Reference Only

B66329GX187

Ferrite Cores & Accessories E42/21/20 N87OL.

Manufacturer:

Mfr Part:
B66329GX187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesB66329G
ProductFerrite Cores
TypeUngapped
CoreE Core
Core Size42 x 21 x 20
Inductance5.2 nH
Tolerance- 20 %, + 30 %
Core MaterialN87
PackagingBulk
Inside Height14.8 mm
Inside Length29.5 mm
Inside Width12.2 mm
Outside Height21.2 mm
Outside Length42 mm
Outside Width20 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66329G X187 E42/21/20 B66329G0000X187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 360 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.53$550.80
$1.26$3,175.20
Need more?