Reference Only

B66329G0400X187

Ferrite Cores & Accessories E42/21/20 N87LP 0.4MM.

Manufacturer:

Mfr Part:
B66329G0400X187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE42/21/20
ProductFerrite Cores
TypeGapped
CoreE Core
Core Size42 x 21 x 20
Inductance400 nH
Core MaterialN87
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66329G400X187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 360 / Multiples: 360)
Quantity Unit PriceExt. Price
$2.78$1,000.80
Need more?