Reference Only
B66325G0500X127
Ferrite Cores & Accessories E42/21/15 N27LP 0.5 MM.
Datasheet
B66325G0500X127 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E42/21/15 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | E Core | |
| Core Size | 42 x 21 x 15 | |
| Inductance | 500 nH | |
| Core Material | N27 | |
| Packaging | Bulk | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66325G500X127 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 832 / Multiples: 416)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.32 | $1,930.24 |
Need more?