Reference Only
B66325G0250X127
Ferrite Cores & Accessories E42/21/15 N27LP 0.25MM.
Datasheet
B66325G0250X127 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E42/21/15 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | E Core | |
| Core Size | 42 x 21 x 15 | |
| Inductance | 759 nH | |
| Core Material | N27 | |
| Packaging | Bulk | |
| Inside Height | 14.8 mm | |
| Inside Length | 29.5 mm | |
| Inside Width | 12.2 mm | |
| Outside Height | 21.2 mm | |
| Outside Length | 42 mm | |
| Outside Width | 15.2 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66325G250X127 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 832 / Multiples: 416)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.18 | $1,813.76 |
Need more?