Reference Only

B66319G0100X127

Ferrite Cores & Accessories E30/15/7 N27LP=0.1MM.

Manufacturer:

Mfr Part:
B66319G0100X127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE30/15/7
ProductFerrite Cores
TypeGapped
CoreE Core
Core Size30 x 15 x 7
Inductance460 nH
Core MaterialN27
PackagingBulk
Inside Height9.7 mm
Inside Length19.5 mm
Inside Width7.2 mm
Outside Height15.2 mm
Outside Length30 mm
Outside Width7.3 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66319G100X127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.531$1,805.40
Need more?