Reference Only

B66317G0250X127

Ferrite Cores & Accessories E25/13/7 N27LP 0.25MM.

Manufacturer:

Mfr Part:
B66317G0250X127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE25/13/7
ProductFerrite Cores
TypeGapped
CoreE Core
Core Size25 x 13 x 7 (EF 25)
Inductance250 nH
Core MaterialN27
PackagingBulk
Inside Height8.7 mm
Inside Length17.5 mm
Inside Width7.5 mm
Outside Height12.8 mm
Outside Length25 mm
Outside Width7.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66317G250X127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.384$1,382.40
Need more?