Reference Only

B66317G0080X187

Ferrite Cores & Accessories E25/13/7 N87LP 0.08 MM.

Manufacturer:

Mfr Part:
B66317G0080X187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesB66317G
ProductFerrite Cores
TypeGapped
CoreE Core
Core Size25 x 13 x 7 (EF 25)
Inductance80 nH
Tolerance0.05 %
Core MaterialN87
Product TypeFerrite Cores & Accessories
SubcategoryFerrites

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.27$243.00
$0.262$707.40
Need more?
Contact Us