Reference Only

B66311U0210X187

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B66311U0210X187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE20/10/6
ProductFerrite Cores
TypeGapped
CoreE Core
Core Size20 x 10 x 6 (EF 20)
Inductance210 nH
Tolerance8 %
Core MaterialN87
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66311U210X187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,880 / Multiples: 2,940)
Quantity Unit PriceExt. Price
$0.459$2,698.92
Need more?