Reference Only
B66311G0000X127
Ferrite Cores & Accessories E20/10/6 N27OL.
Datasheet
B66311G0000X127 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E20/10/6 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | E Core | |
| Core Size | 20 x 10 x 6 (EF 20) | |
| Inductance | 1.3 uH | |
| Tolerance | - 20 %, + 30 % | |
| Accessory Type | Core | |
| Core Material | N27 | |
| Packaging | Bulk | |
| Inside Height | 7 mm | |
| Inside Length | 14.1 mm | |
| Inside Width | 5.9 mm | |
| Outside Height | 10.1 mm | |
| Outside Length | 20.4 mm | |
| Outside Width | 5.9 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66311GX127 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,880 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.264 | $1,552.32 |
Need more?