Reference Only

B66307GX130

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B66307GX130

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesB66307G
ProductFerrite Cores
TypeUngapped
CoreE Core
Core Size16 x 8 x 5 (EF 16)
Inductance1.4 uH
Tolerance- 20 %, + 30 %
Core MaterialN30
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66307G X130 E16/8/5 B66307G0000X130

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.25$2,000.00
Need more?