Reference Only

B66307G0060X127

Ferrite Cores & Accessories E16/8/5 N27LP=0.06MM.

Manufacturer:

Mfr Part:
B66307G0060X127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE16/8/5
ProductFerrite Cores
TypeGapped
CoreE Core
Core Size16 x 8 x 5 (EF 16)
Inductance303 nH
Tolerance0.25 %
Core MaterialN27
PackagingBulk
Inside Height5.7 mm
Inside Length4.7 mm
Inside Width11.3 mm
Outside Height4.7 mm
Outside Length16 mm
Outside Width8.2 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66307G60X127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.262$2,096.00
Need more?