Reference Only

B66307G0000X187

Ferrite Cores & Accessories

Manufacturer:

Mfr Part:
B66307G0000X187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE16/8/5
ProductFerrite Cores
TypeUngapped
CoreE Core
Core Size16 x 8 x 5 (EF 16)
Inductance1 uH
Tolerance- 20 %, + 30 %
Accessory TypeCore
Core MaterialN87
PackagingTray
Inside Height5.7 mm
Inside Length11.3 mm
Inside Width4.7 mm
Outside Height8.2 mm
Outside Length16 mm
Outside Width4.7 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66307GX187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?