Reference Only

B66305GX187

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B66305GX187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesB66305G
ProductFerrite Cores
TypeUngapped
CoreE Core
Core Size13 x 7 x 4 (EF 12.6)
Inductance850 nH
Tolerance- 20 %, + 30 %
Core MaterialN87
PackagingBulk
Inside Height4.5 mm
Inside Length8.9 mm
Inside Width3.7 mm
Outside Height6.5 mm
Outside Length12.6 mm
Outside Width3.7 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66305G X187 B66305G0000X187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504909000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,350 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.215$2,225.25
Need more?