Reference Only

B66305G40X127

Ferrite Cores & Accessories 40 nH 13 x 7 x 4 (EF 12.6) E Core Gapped N27.

Manufacturer:

Mfr Part:
B66305G40X127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesB66305G
ProductFerrite Cores
TypeGapped
CoreE Core
Core Size13 x 7 x 4 (EF 12.6)
Inductance40 nH
Core MaterialN27
PackagingTray
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66305G 40X127 B66305G0040X127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10,350 / Multiples: 3,450)
Quantity Unit PriceExt. Price
$0.205$2,121.75
Need more?