Reference Only

B66302G0000X130

Ferrite Cores & Accessories E8.8-N30 '+30%-20%.

Manufacturer:

Mfr Part:
B66302G0000X130

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE8.8/4/2
ProductFerrite Cores
TypeUngapped
CoreE Core
Core SizeE 8.8
Inductance1 uH
Tolerance- 20 %, + 30 %
Accessory TypeCore
Core MaterialN30
PackagingBulk
Inside Height2.03 mm
Inside Length5.2 mm
Inside Width1.9 mm
Outside Height4.1 mm
Outside Length9 mm
Outside Width2 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66302GX130

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.559$5,590.00
Need more?