Reference Only

B66302D1008T002

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B66302D1008T002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE8.8/4/2
ProductHardware & Accessories
TypeUngapped
CoreE Core
Core SizeE 8.8
Accessory TypeCoil Former with Gull Wing Terminals
Number of Pins8 Pin
Termination StyleGullwing
PackagingTray
Maximum DC Resistance302 uOhms
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66302D1008T2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.95$2,375.00
Need more?