Reference Only

B66301B1006T002

Ferrite Cores & Accessories COIL FORMER Laperos C 130.

Manufacturer:

Mfr Part:
B66301B1006T002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE6.3
ProductHardware & Accessories
TypeUngapped
CoreE Core
Core SizeE 6.3
Number of Pins6 Pin
Termination StyleGullwing
PackagingTray
Maximum DC Resistance490 uOhms
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66301B1006T2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8505110090
TARIC8504901899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.84$4,200.00
Need more?