Reference Only

B66300G0000X101

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B66300G0000X101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE6.3
ProductFerrite Cores
TypeUngapped
CoreE Core
Core SizeE 6.3
Core MaterialK1
PackagingBulk
Inside Height1.85 mm
Inside Length3.6 mm
Inside Width1.4 mm
Maximum Operating Temperature+ 155 C
Outside Height2 mm
Outside Length6.3 mm
Outside Width2.9 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66300GX101

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15,000 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.84$12,600.00
Need more?