Reference Only

B66295G0170X187

Ferrite Cores & Accessories ELP 64/10/50 N87LP 0.17 MM +/-0.02.

Manufacturer:

Mfr Part:
B66295G0170X187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesELP64/10/50
ProductFerrite Cores
TypeGapped
CoreELP Core
Core Size64 x 10 x 50
Inductance170 nH
Tolerance0.25 %
Core MaterialN87
PackagingTray
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66295G170X187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$12.39$1,486.80
Need more?