Reference Only

B66295G0000X149

Ferrite Cores & Accessories ELP64/10/50 N49 8000 '+30%-30%.

Manufacturer:

Mfr Part:
B66295G0000X149

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesELP64/10/50
ProductFerrite Cores
TypeUngapped
CoreELP Core
Core Size64 x 10 x 50
Inductance8 uH
Tolerance30 %
Accessory TypeEILP 64 Core Set
Core MaterialN49
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66295GX149

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?