Reference Only

B66289K0000X149

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B66289K0000X149

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesI38/4/25
ProductFerrite Cores
TypeUngapped
CoreI Core
Core Size38 x 4 x 25
Inductance5.7 uH
Tolerance25 %
Accessory TypeEILP 38 Core Set
Core MaterialN49
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66289KX149

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.70$3,330.00
Need more?