Reference Only

B66287K0000X197

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B66287K0000X197

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesI32/3/20
ProductFerrite Cores
TypeUngapped
CoreI Core
Core Size32 x 3 x 20
Inductance6.3 uH
Tolerance25 %
Accessory TypeEILP 32 Core Set
Core MaterialN97
PackagingBulk
Inductance - nH6300 nH
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66287KX197

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?