Reference Only

B66287K0000X149

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B66287K0000X149

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesI32/3/20
ProductFerrite Cores
TypeUngapped
CoreI Core
Core Size32 x 3 x 20
Inductance4.4 uH
Tolerance25 %
Accessory TypeEILP 32 Core Set
Core MaterialN49
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66287KX149

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,216 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.43$2,954.88
$2.38$5,788.16
Need more?