Reference Only

B66287G0000X197

Ferrite Cores & Accessories ELP32/6/20 N97OL.

Manufacturer:

Mfr Part:
B66287G0000X197

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesELP32/6/20
ProductFerrite Cores
TypeUngapped
CoreELP Core
Core Size32 x 6 x 20
Inductance5.7 uH
Tolerance25 %
Accessory TypeEILP 32 Core Set
Core MaterialN97
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66287GX197

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,216 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.88$2,286.08
$1.82$4,979.52
Need more?