Reference Only

B66285G0000X149

Ferrite Cores & Accessories ELP22/6/16 N49OL.

Manufacturer:

Mfr Part:
B66285G0000X149

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesELP22/6/16
ProductFerrite Cores
TypeUngapped
CoreELP Core
Core Size22 x 6 x 16
Inductance3.1 uH
Tolerance25 %
Accessory TypeEILP 22 Core Set
Core MaterialN49
PackagingBulk
Outside Height5.7 mm
Outside Length21.8 mm
Outside Width15.8 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66285GX149

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.30$1,560.00
Need more?