Reference Only

B66284F2204X000

Ferrite Cores & Accessories CLI-ELP18 2 PCS REQUIRED.

Manufacturer:

Mfr Part:
B66284F2204X000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesELP18/4/10
ProductHardware & Accessories
TypeUngapped
CoreELP Core
Core Size18 x 4 x 10
Accessory TypeClamp Recess
Termination StylePin
PackagingBulk
Inside Length3.8 mm
Outside Length4.8 mm
Outside Width2.2 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66284F2204X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504909000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,032 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.156$628.99
Need more?