Reference Only

B66283U0160J187

Ferrite Cores & Accessories ELP18/4 10/R-N87-A160.

Manufacturer:

Mfr Part:
B66283U0160J187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesELP18/4/10
ProductFerrite Cores
TypeGapped
CoreELP Core
Core Size18 x 4 x 10
Inductance160 nH
Tolerance5 %
Core MaterialN87
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66283U160J187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,016 / Multiples: 2,016)
Quantity Unit PriceExt. Price
$0.89$1,794.24
Need more?