Reference Only

B66281G0000X195

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B66281G0000X195

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesELP14/3.5/5
ProductFerrite Cores
TypeUngapped
CoreELP Core
Core Size14 x 3.5 x 5
Inductance1.3 uH
Tolerance25 %
Accessory TypeEILP 14 Core Set
Core MaterialN95
PackagingAmmo Pack
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66281GX195

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 4,800 / Multiples: 2,400)
Quantity Unit PriceExt. Price
$0.97$4,656.00
Need more?