Reference Only
B66253B1000T001
Ferrite Cores & Accessories CF-E55/28/25-1S BOBBIN/COILFORMER.
Datasheet
B66253B1000T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E55/28/25 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core Size | E 55 x 28 x 25 | |
| Accessory Type | Coil Former | |
| Packaging | Tray | |
| Maximum Operating Temperature | + 180 C | |
| Outside Height | 44.6 mm | |
| Outside Length | 37 mm | |
| Outside Width | 45 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66253B1000T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.37 | $168.50 | |
| $3.10 | $310.00 | |
| $2.96 | $740.00 | |
| $2.78 | $1,390.00 | |
| $2.72 | $2,720.00 | |
| $2.71 | $6,775.00 |
Need more?