Reference Only
B66242J1000R001
Ferrite Cores & Accessories CF-E42/21 15-H-1S-10P/.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E42/21/15 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | E Core | |
| Core Size | 42 x 21 x 15 | |
| Accessory Type | Coil Former Square Pins | |
| Number of Pins | 10 Pin | |
| Termination Style | Pin | |
| Packaging | Ammo Pack | |
| Maximum DC Resistance | 17 uOhms | |
| Outside Length | 29.2 mm | |
| Outside Width | 35 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66242J1000R1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.84 | $1,536.00 | |
| $3.73 | $2,984.00 | |
| $3.69 | $4,428.00 | |
| $3.50 | $7,000.00 |
Need more?