Reference Only

B66233Q0150K187

Ferrite Cores & Accessories E32/16/11-N87-DG150.

Manufacturer:

Mfr Part:
B66233Q0150K187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE32/16/11
ProductFerrite Cores
TypeDistributed Gap
CoreE Core
Core Size32 x 16 x 11
Inductance150 nH
Core MaterialN87
PackagingTray
Inductance - nH150 nH
Inductance - pH150000 pH
Outside Height16.4 mm
Outside Length32 mm
Outside Width11 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66233Q150K187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,260 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.81$1,020.60
Need more?