Reference Only

B66233Q0100K187

Ferrite Cores & Accessories E32/16/11-N87-DG100.

Manufacturer:

Mfr Part:
B66233Q0100K187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE32/16/11
ProductFerrite Cores
TypeGapped
CoreE Core
Core Size32 mm x 11 mm
Inductance100 nH
Tolerance10 %
Core MaterialN87
PackagingTray
Maximum Operating Temperature+ 155 C
Outside Height16.4 mm
Outside Length32 mm
Outside Width11 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66233Q100K187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?