Reference Only
B66233G0250X187
Ferrite Cores & Accessories E32/16/11 N87LP 0.250MM.
Datasheet
B66233G0250X187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E32/16/11 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | E Core | |
| Core Size | 32 x 16 x 11 | |
| Inductance | 250 nH | |
| Core Material | N87 | |
| Packaging | Ammo Pack | |
| Outside Height | 16.4 mm | |
| Outside Length | 32 mm | |
| Outside Width | 11 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66233G250X187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1,680 / Multiples: 840)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.34 | $2,251.20 |
Need more?