Reference Only

B66232A2010X000

Ferrite Cores & Accessories Yoke E30.

Manufacturer:

Mfr Part:
B66232A2010X000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE30/15/7
ProductHardware & Accessories
TypeUngapped
CoreE Core
Core Size30 x 15 x 7
Accessory TypeYoke
PackagingBulk
Outside Length33.9 mm
Outside Width7.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66232A2010X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.296$1,006.40
Need more?