Reference Only
B66229G1000X187
Ferrite Cores & Accessories E32/16/9 N87LP=1.0MM.
Datasheet
B66229G1000X187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E32/16/9 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | E Core | |
| Core Size | 32 x 16 x 9 (EF 32) | |
| Inductance | 145 nH | |
| Accessory Type | Core | |
| Core Material | N87 | |
| Packaging | Ammo Pack | |
| Inside Height | 11.2 mm | |
| Inside Length | 22.7 mm | |
| Inside Width | 9.5 mm | |
| Outside Height | 16.4 mm | |
| Outside Length | 32 mm | |
| Outside Width | 9.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | E32/16/9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 960 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $864.00 | |
| $0.88 | $2,112.00 |
Need more?