Reference Only

B66229G0000X187

Ferrite Cores & Accessories E32/16/9 N87OL.

Manufacturer:

Mfr Part:
B66229G0000X187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE32/16/9
ProductFerrite Cores
TypeUngapped
CoreE Core
Core Size32 x 16 x 9 (EF 32)
Inductance2.3 uH
Tolerance- 20 %, + 30 %
Accessory TypeCore
Core MaterialN87
PackagingAmmo Pack
Inside Height11.2 mm
Inside Length22.7 mm
Inside Width9.5 mm
Outside Height16.4 mm
Outside Length32 mm
Outside Width9.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66229GX187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 960 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.77$739.20
Need more?