Reference Only

B66208X1010T001

Ferrite Cores & Accessories CF-E25/13 7-H-1S-10P/LT.

Manufacturer:

Mfr Part:
B66208X1010T001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE25/13/7
ProductHardware & Accessories
TypeUngapped
CoreE Core
Core Size25 x 13 x 7 (EF 25)
Number of Pins10 Pin
Termination StylePin
PackagingTray
Maximum DC Resistance400 mOhms
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66208X1010T1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$1,818.00
$0.738$1,992.60
Need more?