Reference Only
B66208W1010T001
Ferrite Cores & Accessories CF-E25/13 7-H-1S-10P/HT.
Datasheet
B66208W1010T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E25/13/7 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | E Core | |
| Core Size | 25 x 13 x 7 (EF 25) | |
| Accessory Type | Coil Former with Magnetic Axis Vertical | |
| Number of Pins | 10 Pin | |
| Termination Style | Pin | |
| Packaging | Tray | |
| Lead Diameter | 0.7 mm | |
| Maximum DC Resistance | 28 uOhms | |
| Outside Length | 26 mm | |
| Outside Width | 27.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66208W1010T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909646 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $1,404.00 | |
| $0.731 | $1,973.70 |
Need more?