Reference Only

B66208A2003X000

Ferrite Cores & Accessories YOKE EF25.

Manufacturer:

Mfr Part:
B66208A2003X000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE25/13/7
ProductHardware & Accessories
TypeUngapped
CoreE Core
Core Size25 x 13 x 7 (EF 25)
Accessory TypeYoke
PackagingBulk
Inside Length13 mm
Outside Height25.8 mm
Outside Length25.3 mm
Outside Width7.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66208A2003X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909646
TARIC8504909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.56$2,808.00
Need more?