
B66206J1110T001
Obsolete
Ferrite Cores & Accessories COIL FORMER VALOX 420 SEO
Datasheet
B66206J1110T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B66206 | |
| Product | Hardware & Accessories | |
| Type | Coil Former | |
| Core | E Core | |
| Core Size | 20 x 10 x 6 (EF 20) | |
| Number of Pins | 10 Pin | |
| Termination Style | Pin | |
| Maximum DC Resistance | 42 uOhms | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909690 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?