
B66206J1106T002
Obsolete
Ferrite Cores & Accessories COIL FORMER Rynite FR
Datasheet
B66206J1106T002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B66206 | |
| Product | Hardware & Accessories | |
| Type | Coil Former | |
| Core | E Core | |
| Core Size | 20 x 10 x 6 (EF 20) | |
| Number of Pins | 6 Pin | |
| Termination Style | Pin | |
| Lead Diameter | 0.6 mm | |
| Maximum DC Resistance | 34.4 uOhms | |
| Outside Height | 6 mm | |
| Outside Length | 19.2 mm | |
| Outside Width | 13.7 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8505110090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?