
B66206A2010X
Ferrite Cores & Accessories YOKE EF20
Datasheet
B66206A2010X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B66206 | |
| Product | Hardware & Accessories | |
| Type | Yoke | |
| Core | E Core | |
| Accessory Type | Yoke | |
| Packaging | Bulk | |
| Outside Height | 7.5 mm | |
| Outside Length | 20.9 mm | |
| Outside Width | 4.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?