Reference Only

B66202B1108T001

Ferrite Cores & Accessories FERRITE CORES & ACCS CF-E13/7/4-V-1S-8P.

Manufacturer:

Mfr Part:
B66202B1108T001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE13/7/4
ProductHardware & Accessories
TypeUngapped
CoreE Core
Core SizeE 13 x 7 x 4 (EF 12.6)
Accessory TypeCoil Former
Number of Pins8 Pin
Core MaterialGFR Polyterephthalate
Termination StylePin
PackagingTray
Inside Length3.9 mm
Lead Diameter0.45 mm
Lead Spacing3.81 mm
Maximum DC Resistance80.6 uOhms
Outside Height14.2 mm
Outside Length14.2 mm
Outside Width10.4 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66202B1108T1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,450 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.745$2,570.25
Need more?