Reference Only
B66202B1106T001
Ferrite Cores & Accessories FERRITE CORES & ACCS CF-E13/7/4-V-1S-6P.
Datasheet
B66202B1106T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E13/7/4 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | E Core | |
| Core Size | E 13 x 7 x 4 (EF 12.6) | |
| Accessory Type | Coil Former | |
| Number of Pins | 6 Pin | |
| Core Material | GFR Polyterephthalate | |
| Termination Style | Pin | |
| Packaging | Tray | |
| Inside Height | 3.9 mm | |
| Inside Length | 8.7 mm | |
| Inside Width | 8.7 mm | |
| Lead Diameter | 0.45 mm | |
| Maximum DC Resistance | 80.6 uOhms | |
| Outside Height | 10 mm | |
| Outside Length | 14.2 mm | |
| Outside Width | 14.2 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66202B1106T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3,450 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $3,036.00 |
Need more?